Souriau UTG612DCG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Features | WATERPROOF |
| Material | Plastic |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Metal |
| Shell Size | 12 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG612DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
