12-position, inline plug connector with female socket contacts. Features a straight, male gender and a metal package with a black thermoplastic shell. Rated for 13A current and IP65 sealing, with a temperature range of -55°C to 125°C. Contacts are gold-plated for crimp termination. This sealed, general-purpose circular connector is UL approved and RoHS compliant.
Souriau UTG614-12SN technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG614-12SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.