Souriau UTG6148SN technical specifications.
| Contact Type | CRIMP |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Trim Trio® UTG |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG6148SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.