19-position, female socket circular connector housing with straight, male gender and cable mount. Features a 13A current rating, 750V AC voltage rating, and operates within a -55°C to 125°C temperature range. Constructed with a thermoplastic shell, glass and thermoplastic body material, and gold-plated crimp contacts. This sealed connector is IP65 rated and UL approved, with a UL94 V-0 flammability rating.
Souriau UTG616-19SN technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 23.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating (AC) | 750V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG616-19SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.