
23-position, male, inline socket circular connector featuring female, gold-plated crimp contacts. This sealed, straight-orientation connector offers a 13A current rating and 2kV voltage rating, with a metal package and thermoplastic shell. Operating temperature range is -55°C to 125°C, with a length of 23.9mm and IP65 rating. Body material includes glass and thermoplastic, with UL and UL94 V-0 flammability ratings.
Souriau UTG618-23SN technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Gold |
| Contact Type | CRIMP |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 23.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Termination | Crimp |
| Voltage Rating | 2kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG618-23SN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
