Souriau UTG6187PN technical specifications.
| Body Material | Glass, Thermoplastic |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® UTG |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTG6187PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
