Souriau UTG6187PNVDEU technical specifications.
| Package/Case | Metal |
| Contact Gender | Male |
| Gender | Male |
| Length | 33mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Trim Trio UTG |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG6187PNVDEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.