Souriau UTG6187SNVDEU technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Gold |
| Current Rating | 13A |
| Length | 29mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Primary Type | Sealed |
| RoHS Compliant | Yes |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG6187SNVDEU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.