The UTG62020SN is a 20-position CRIMP connector with a metal shell and free hanging contacts. It is available in a packaging quantity of 25 pieces per bulk package. The connector is RoHS compliant and features a thermoplastic shell with a size of 20mm. It belongs to the Trim Trio UTG series and is suitable for use in a variety of applications.
Souriau UTG62020SN technical specifications.
| Package/Case | Metal |
| Contact Type | CRIMP |
| Mount | Free Hanging |
| Number of Positions | 20 |
| Package Quantity | 25 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTG |
| Shell Material | Thermoplastic |
| Shell Size | 20 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTG62020SN to view detailed technical specifications.
No datasheet is available for this part.