Souriau UTG62020SP1 technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Length | 24.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTG62020SP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.