This connector features a waterproof design with a metal shell and black color. It is made of plastic and has a metal shell with a size of 22mm. The Trim Trio series connector is not RoHS compliant. It is available in a package quantity of 25.
Souriau UTG622DCG technical specifications.
| Package/Case | Metal |
| Color | Black |
| Features | WATERPROOF |
| Material | Plastic |
| Package Quantity | 25 |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Metal |
| Shell Size | 22 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTG622DCG to view detailed technical specifications.
No datasheet is available for this part.