Souriau UTGS0128PN technical specifications.
| Body Material | Glass, Polyester |
| Body Plating | Nickel |
| Contact Type | Pin |
| Current Rating | 13A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Material | Glass, Polyester |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -25°C |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Package Quantity | 25 |
| Series | UTG |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Crimp |
| Voltage Rating (AC) | 750V |
| Working Voltage | 750V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGS0128PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
