Souriau UTGS02235PN technical specifications.
| Body Material | Glass, Thermoplastic |
| Number of Contacts | 35 |
| Reach SVHC Compliant | No |
| Series | UTGS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGS02235PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
