Souriau UTGS6PG104PN technical specifications.
| Body Material | Glass, Polyester |
| Number of Contacts | 4 |
| Series | Metalok Bantam |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGS6PG104PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.