Souriau UTGS6PG2448PN technical specifications.
| Body Material | Glass, Thermoplastic |
| Body Plating | Nickel |
| Flammability Rating | UL94 V-0 |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 48 |
| Reach SVHC Compliant | No |
| Series | UTGS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGS6PG2448PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.