Souriau UTGW01210S1 technical specifications.
| Gender | Female |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Series | UTG |
| Shell Material | Glass |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGW01210S1 to view detailed technical specifications.
No datasheet is available for this part.