Souriau UTGW016-26P1 technical specifications.
| Number of Positions | 26 |
| Package Quantity | 50 |
| Series | UTG |
| Shell Material | Glass |
| Shell Size | 16 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGW016-26P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.