Souriau UTGW6-12-10S-1 technical specifications.
| Body Material | Glass, Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Package Quantity | 50 |
| Reach SVHC Compliant | No |
| Series | UTG |
| Shell Material | Glass |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGW6-12-10S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.