Souriau UTGW6-14-19S-1 technical specifications.
| Body Material | Glass, Polyester |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Package Quantity | 50 |
| Series | UTG |
| Shell Material | Glass |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGW6-14-19S-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.