Souriau UTGW610-6P1 technical specifications.
| Body Material | Glass, Thermoplastic |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Package Quantity | 100 |
| Reach SVHC Compliant | No |
| Series | UTG |
| Shell Material | Glass |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating (AC) | 750V |
| Working Voltage | 1.5kV |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGW610-6P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.