Souriau UTGWS6106S1N technical specifications.
| Body Material | Glass, Thermoplastic |
| Gender | Receptacle |
| Number of Contacts | 6 |
| Reach SVHC Compliant | No |
| Series | UTGWS |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTGWS6106S1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.