Souriau UTL0103G1P14AWG technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Gold |
| Current Rating | 16A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Flanges |
| Mounting Style | PUSH-PULL |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | UTL |
| Shell Material | Plastic |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL0103G1P14AWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.