Souriau UTL0103G1S03 technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | UTL |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL0103G1S03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.