Souriau UTL103G1PDCG68 technical specifications.
| Color | Black |
| Features | WATERPROOF |
| Material | Nylon, Glass, Polyamide |
| Series | UTL |
| Shell Material | Plastic |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL103G1PDCG68 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.