Souriau UTL10DCG technical specifications.
| Body Material | Thermoplastic |
| Color | Black |
| Features | WATERPROOF |
| Gender | Female |
| Material | EPDM, Rubber |
| Package Quantity | 100 |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Series | UTL |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL10DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.