6-position, straight, male receptacle circular connector with a plastic shell and thermoplastic body. Features 6 terminals with tin and gold plating, a 16A current rating, and a 600V voltage rating. Designed for cable mounting with a crimp termination. Offers IP68 waterproof rating and operates within a temperature range of -40°C to 105°C.
Souriau UTL1102G1W3PCDMX technical specifications.
| Body Material | Nylon, Glass, Polyamide |
| Color | Black |
| Contact Gender | Male |
| Contact Plating | Tin, Gold |
| Current Rating | 16A |
| Features | WATERPROOF |
| Gender | Receptacle |
| Height | 28.6mm |
| Length | 28.6mm |
| Material | Thermoplastic |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Series | UTL |
| Shell Material | Plastic |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL1102G1W3PCDMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.