6-position, straight, receptacle-style circular connector for cable mounting. Features female crimp contacts with tin and gold plating, rated for 16A and 600V. Constructed with a plastic shell and thermoplastic, nylon, glass, or polyamide body, offering IP68, waterproof, and dust-tight ratings. Operates within a temperature range of -40°C to 105°C.
Souriau UTL1102G1W3S technical specifications.
| Body Material | Thermoplastic, Nylon, Glass, Polyamide |
| Contact Gender | Female |
| Contact Plating | Tin, Gold |
| Contact Style | Crimp |
| Contact Type | CRIMP |
| Current Rating | 16A |
| Gender | Receptacle |
| Height | 28.6mm |
| Length | 28.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTL |
| Shell Material | Plastic |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL1102G1W3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.