Souriau UTL1103G1P technical specifications.
| Body Material | Thermoplastic |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Current Rating | 16A |
| Flammability Rating | UL94 5VA |
| Gender | Receptacle |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTL |
| Shell Size | 16 |
| Termination | Crimp |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL1103G1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.