Souriau UTL1103G1P03 technical specifications.
| Contact Style | Crimp |
| Contact Type | CRIMP |
| Height | 28.6mm |
| Length | 28.6mm |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | UTL |
| Shell Material | Plastic |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL1103G1P03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.