Souriau UTL6102G1W3P technical specifications.
| Body Material | Thermoplastic, Nylon, Glass, Polyamide |
| Contact Gender | Male |
| Contact Plating | Tin, Gold |
| Contact Type | CRIMP |
| Current Rating | 16A |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| Series | UTL |
| Shell Size | 10 |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTL6102G1W3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
