Souriau UTLMK63G1P06FT00 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Gender | Male |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | UTL |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTLMK63G1P06FT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.