Souriau UTLMK63G1P06FT01 technical specifications.
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Ratings | IP68 |
| Series | UTL |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTLMK63G1P06FT01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.