Souriau UTLMK63G1S06FT00 technical specifications.
| Approvals | UL, CSA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Conductors | 4 |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP68 |
| Series | UTL |
| Voltage Rating | 600V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTLMK63G1S06FT00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.