Souriau UTLMKT63G1S6FT technical specifications.
| Approvals | UL, CSA |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Packaging | Bulk |
| Ratings | IP68 |
| Series | UTL |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTLMKT63G1S6FT to view detailed technical specifications.
No datasheet is available for this part.