Souriau UTO6-14-12ST technical specifications.
| Package Quantity | 25 |
| Packaging | Bulk |
| Plating | Nickel |
| Series | UT0 |
| Shell Material | ZINC ALLOY |
| Shell Size | 14 |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTO6-14-12ST to view detailed technical specifications.
No datasheet is available for this part.