Souriau UTO61619SH technical specifications.
| Contact Gender | Female |
| Gender | Male |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 19 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | UTO |
| Shell Size | 16 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTO61619SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.