Souriau UTO71619PH6 technical specifications.
| Contact Gender | Male |
| Current Rating | 13A |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 19 |
| Orientation | Straight |
| Ratings | IP68 |
| Series | UTO |
| Shell Size | 16 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTO71619PH6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.