Souriau UTP0103PVDE technical specifications.
| Number of Positions | 3 |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTP0103PVDE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.