This CPC-style connector features a straight body orientation and wall mount design, with a SKT contact gender and RCP gender. It has three contacts and three terminals, with a single port. The operating temperature range is -55°C to 125°C.
Souriau UTP0103SVDE technical specifications.
| Type | CPC |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Souriau UTP0103SVDE to view detailed technical specifications.
No datasheet is available for this part.