Souriau UTP0104P technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Polyester |
| Mount | Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP0104P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
