Souriau UTP0122G1S technical specifications.
| Number of Positions | 3 |
| Package Quantity | 25 |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTP0122G1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.