Eight-position, straight male crimp contact circular receptacle with a thermoplastic shell and glass/thermoplastic body. Features snap-in termination and panel/flanges/wall mounting. Rated IP68 and IP65, with a maximum operating temperature of 125°C and a minimum of -55°C. UL approved and UL94 V-0 flammability rated.
Souriau UTP0128P technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP0128P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.