8-position, straight receptacle circular connector featuring female crimp contacts. This sealed, wall-mount connector offers a panel mount with flanges and a single port. Constructed with a thermoplastic shell and polyester insulator, it boasts a glass-filled thermoplastic body and a black color. Rated IP68 for environmental protection, it operates within a temperature range of -55°C to 125°C and has a 2kV operating supply voltage.
Souriau UTP0128S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Depth | 26.2mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 24.3mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Operating Supply Voltage | 2kV |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 12 |
| Strain Relief | No (Without) |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTP0128S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.