12-position, straight, female receptacle circular connector with CRIMP contact type. Features a thermoplastic shell, glass and thermoplastic body material, and polyester insulation. Rated IP68 for sealing and UL94 V-0 for flammability. Designed for panel, flange, or wall mounting with a straight orientation and a shell size of 14. Operating temperature range from -55°C to 125°C.
Souriau UTP01412S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 14 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTP01412S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.