19-position, straight, male crimp contact circular connector receptacle with a thermoplastic shell. Features IP68 and IP65 ratings, a 750V AC voltage rating, and a maximum operating temperature of 125°C. Constructed with glass and thermoplastic body materials, it offers panel, flange, and wall mounting options. UL approved and UL94 V-0 flammability rated.
Souriau UTP01619P technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 19 |
| Number of Positions | 19 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 16 |
| Termination | Snap in |
| Voltage Rating (AC) | 750V |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP01619P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.