Souriau UTP01619SH technical specifications.
| Contact Type | CRIMP |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Trim Trio® UTP |
| Shell Material | Thermoplastic |
| Shell Size | 16 |
| RoHS | Compliant |
Download the complete datasheet for Souriau UTP01619SH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.