Souriau UTP01823P technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Male |
| Contact Type | CRIMP |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP68, IP65 |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 18 |
| Termination | Snap in |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP01823P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.