35-position, straight orientation, female receptacle circular connector with CRIMP contact type. Features a thermoplastic shell, glass and thermoplastic body material, and a black color. Rated IP68 and IP65, with a maximum operating temperature of 125°C and a minimum of -55°C. Panel, flange, and wall mountable with snap-in termination.
Souriau UTP02235S technical specifications.
| Approvals | UL |
| Body Material | Glass, Thermoplastic |
| Color | Black |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Depth | 39.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 28mm |
| Material | Polyester |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 35 |
| Number of Positions | 35 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, IP65 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Snap in |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTP02235S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.