
48-position, straight, female circular connector with CRIMP contact type. Features a thermoplastic shell, UL94 V-0 flammability rating, and IP68/IP65 sealing for robust environmental protection. Designed for wall mount panel applications with a shell size of 24 and a maximum operating temperature of 125°C.
Souriau UTP02448S technical specifications.
| Approvals | UL |
| Color | Black |
| Contact Gender | Female |
| Contact Type | CRIMP |
| Depth | 42.9mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 30.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Radiation Hardening | No |
| Ratings | IP68, IP65 |
| RoHS Compliant | No |
| Series | UTP |
| Shell Material | Thermoplastic |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Snap in |
| RoHS | Not CompliantNo |
Download the complete datasheet for Souriau UTP02448S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
