Souriau UTP10DCG technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Length | 19.3mm |
| Material | Glass, Thermoplastic |
| Orientation | Straight |
| Package Quantity | 250 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Trim Trio® |
| Shell Material | Thermoplastic |
| Shell Size | 10 |
| RoHS | Not Compliant |
Download the complete datasheet for Souriau UTP10DCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
